Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs
Syfer / Knowles High-Voltage C0G/NP0 (1B) Multilayer Ceramic Capacitors (MLCCs) are offered in a small package size with a voltage range of 100V to 500V. These SMD/SMT capacitors feature a C0G/NP0 dielectric, which is known for its high stability and precision. The lineup includes standard MLCCs, as well as AEC-Q200 automotive-qualified variants. Specifications include a voltage range of 100V to 500V, a capacitance range of 5.6nF to 33nF, and ±5% tolerance. Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs are available in two case sizes: 1206 and 1210.
Features
- Surface mount
- C0G/NP0 dielectric type, which is known for high stability and precision
- Small package size
- Standard or AEC-Q200 automotive-qualified version
Applications
- Medical
- Military
- Aerospace/avionics
- EMI and connector filtering
- Oil exploration
- Instrumentation
- Industrial electronics
- Optical networks
- Telecom
- Automotive
Specifications
- 100V to 500V voltage range
- 5.6nF to 33nF capacitance range
- ±5% tolerance
- 1206 and 1210 case sizes
Construction
Dielectric Characteristics
Additional Resources
Yayınlandı: 2026-02-18
| Güncellenmiş: 2026-02-18