Syfer / Knowles SFSWG & SFSWR EMI Panel Filters
Syfer / Knowles SFSWG and SFSWR Electromagnetic Interference (EMI) Panel Filters are feedthrough capacitors featuring a hermetic glass seal with a flange end. These Syfer / Knowles EMI panel filters offer a 10pF to 33nF wide capacitance range and voltage ratings of 100V, 200V, and 500V. The SFSWG and SFSWR provide high insulation resistance of 10GΩ or 1000ΩF and a wide operating temperature range of -55°C to +125°C. Applications include EMI suppression, medical imaging equipment, military communication devices, and high-reliability power and signal lines.
Features
- Hermetic glass seal with flange end
- 10pF to 33nF wide capacitance range
- 100V, 200V, and 500V voltage ratings
- High insulation resistance and temperature range
Applications
- EMI suppression
- Medical imaging equipment
- Military communication devices
- High-reliability power and signal lines
Specifications
- 5A current rating
- 10GΩ or 1000ΩF insulation resistance range
- 3.25mm body diameter
- -55°C to +125°C operating temperature range
Circuit Configuration
Dimensions
Yayınlandı: 2025-11-18
| Güncellenmiş: 2025-12-29