Syfer / Knowles SFCD Hexagonal EMI Feedthrough Filters

Syfer / Knowles SFCD Hexagonal EMI Feedthrough Filters combine a 12-32 UNEF thread with a 6.35mm (0.250") hexagonal head. The series is available in a capacitance range from 10pF to 680nF with C0G or X7R dielectric material. These threaded EMI filters offer a working voltage range of 50VDC to 500VDC, and 500VDC is rated for operation at 115VAC, 400Hz. Syfer / Knowles SFCD Hexagonal EMI Feedthrough Filters range from M2.5 to M8, with UNC UNF and UNEF alternatives in the C section, L-C, T, and pi sections. Typical applications include aerospace, communications, and microwave modules.

Features

  • Threaded EMI filters
  • Combines 12-32 UNEF thread with 6.35mm (0.250") hexagonal head
  • C0G or X7R dielectric material
  • 10pF to 680nF capacitance range
  • 50VDC to 500VDC voltage range
  • 10A current rating
  • M2.5 to M8 size range
  • UNC UNF and UNEF alternatives in C section, L-C, T, and pi sections

Applications

  • Aerospace
  • Communications
  • Microwave modules
Yayınlandı: 2020-07-29 | Güncellenmiş: 2026-06-24