Taica COH-1706 Sheet-Type Thermal Conductive Gel
Taica COH-1706 Sheet-Type Thermal Conductive Gel features high thermal conductivity of 3.8W/m.K and a wide operating temperature range of -40°C to +150°C. The softness of COH-1706 relieves mechanical stress. Good handling makes it easy to apply to heating elements. This Taica sheet-type thermal conductive gel is designed for use in a variety of applications, including LEDs, backlight modules, hybrid vehicle engine control units, electric vehicle batteries, and central processor units (CPUs).Features
- High thermal conductivity
- 3.8W/m.K
- 1.7W/m.K (Hotwire method)
- Softness relieves mechanical stress
- 27 Hardness (Asker C)
- 0.24MPa tensile strength
- 18.6kV/mm dielectric breakdown strength
- 75% elongation
- 84% compression set
- -40°C to +150°C operating temperature range
Applications
- LEDs, backlight modules
- Engine control units for hybrid vehicles
- Batteries for electric vehicles
- Central Processor Units (CPUs)
Yayınlandı: 2016-01-11
| Güncellenmiş: 2022-03-11