Taica MN Type Conical Optimum Load Vibration Insulators
Taica MN Type Conical Optimum Load Vibration Insulators feature a combination of conical frustums that cope with various loads by changing size and hardness. These vibration insulators come with male and female thread metal fittings. The MN-type vibration insulators feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. These vibration insulators are capable of handling an optimum load of 2kg to 60kg for 4 points of support (usage). The bolt material is made of iron with trivalent chromate plating.Features
- High-performance damping
- Combination of conical frustums copes with various loads by changing size and hardness
- Protects parts from low-frequency vibration
- 2kg to 60kg optimum load based on 4 points of support (usage)
- Ultra-soft silicone material
- Outstanding durability
- Iron with trivalent chromate plating bolt material
Application Example
Product Map
Line-Up: Where MN Series Fits
Damping Performance
Usage Note
Additional Resource
Yayınlandı: 2025-07-09
| Güncellenmiş: 2025-07-16