Taica Theta A/B/C/TW Vibration Insulators
Taica Theta A/B/C/TW Vibration Insulators feature a conical frustum shape and cope with various loads by changing size and hardness. These vibration insulators come with male threads, female threads, and plate-type metal fittings. The Theta A/B/C/TW vibration insulators feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. These vibration insulators are capable of handling an optimum load of 0.3kg to 30kg and 50kg to 100kg for 4 points of support (usage). The bolt and the plating material are made of iron with trivalent chromate plating.Features
- High-performance damping
- Conical frustum shape and cope with various loads by changing size and hardness
- Protects parts from low-frequency vibration
- 0.3kg to 30kg and 50kg to 100kg optimum load based on 4 points of support (usage)
- Ultra-soft silicone material
- Outstanding durability
- Iron with trivalent chromate plating for bolt and bottom plate material
Application Example
Product Map
Line-Up: Where Theta Series Fits
Damping Performance
Usage Note
Additional Resource
Yayınlandı: 2025-07-09
| Güncellenmiş: 2025-07-23