Alpha (Taiwan) Pressure Sensor Array

Alpha pressure sensor arrays are made up of 110 pressure sensing cells, enabling multitouch functionality with position and force detection. These pressure sensors feature a 20g to 5000g force sensitivity range, with a continuous (analog) force resolution. Alpha pressure sensors arrays feature an IP65 rating, a >20MΩ stand-off resistance, and a life cycle of greater than 1 million.

Features

  • Multi-touch function with position (X-Y) and force (Z) detection
  • Array of 110 pressure sensing cells

Applications

  • Body pressure mapping
  • Foot pressure mapping
  • Balance training
  • Rehabilitation
  • Inventory management

Specifications

  • 20g to 5000g force repeatability
  • ±10% single part force repeatability
  • ±20% part to part force repeatability
  • Continuous (analog) force resolution
  • >20MΩ stand-off resistance (unloaded)
  • <1ms response time
  • -20°C to +70°C operating temperature
  • >1 million life cycle
  • IP65 IP rating
Yayınlandı: 2022-05-17 | Güncellenmiş: 2022-05-30