Taiwan Semiconductor S2x M3G Surface Mount Rectifiers

Taiwan Semiconductor S2x M3G Surface Mount Rectifiers feature glass passivated junction chip and are ideal for automated placement. These surface mount rectifiers operate from 200V to 1000V reverse voltage and -55°C to 150°C temperature range. The S2x M3G surface mount rectifiers are ROHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. Typical application includes switching mode converters and inverters, computer, telecommunication, and freewheeling application.

Features

  • Glass passivated junction chip
  • Ideal for automated placement
  • Moisture sensitivity level:
    • Level 1 as per J-STD-020
  • RoHS compliant
  • Low profile package
  • Halogen-free according to IEC 61249-2-21

Specifications

  • 2A forward current
  • 1.1V forward voltage
  • -55°C to 150°C operating temperature range
  • 140A maximum surge current 
  • S2DAL M3G/ S2DFS M3G:
    • 200V reverse voltage
  • S2GAL M3G/ S2GFS M3G:
    • 400V reverse voltage
  • S2JAL M3G/ S2JFS M3G:
    • 600V reverse voltage
  • S2KAL M3G/ S2KFS M3G:
    • 800V reverse voltage
  • S2MAL M3G/ S2MFS M3G:
    • 1kV reverse voltage

Applications

  • Switching mode converters and inverters
  • Computer and telecommunication
  • Freewheeling application

Videos

Yayınlandı: 2021-02-28 | Güncellenmiş: 2022-03-11