Taiwan Semiconductor S3JALH 600V Automotive Standard SMD Rectifier
Taiwan Semiconductor S3JALH 600V Automotive Standard Surface Mount Rectifier is AEC-Q101 qualified and housed in a low-profile package ideal for automated placement. The 3A S3JALH Rectifier has a 420V reverse voltage and a 50A surge peak forward current. The Taiwan S3JALH is suitable for freewheeling, snubber, and automotive applications.Features
- AEC-Q101 qualified
- Glass passivated chip junction
- Ideal for automated placement
- Low profile package
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS compliant
- Halogen-free
- Thin SMA package
- Molding compound meets UL 94V-0 flammability rating
- Terminals have matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity indicated by cathode band
Applications
- Freewheeling
- Snubbers
- DC/DC converters
- Automotive applications
Specifications
- 3A forward current
- 600V repetitive peak reverse voltage
- 420V reverse voltage, total RMS value
- 50A surge peak forward current
- -55°C to +150°C junction and storage temperature
Typical Application
Yayınlandı: 2023-07-24
| Güncellenmiş: 2023-08-10