Taiwan Semiconductor 1N4001G Glass Passivated Rectifiers
Taiwan Semiconductor 1N4001G Glass Passivated Rectifiers incorporate glass passivated chip junction and deliver high-reliability. These rectifiers are capable of offering high-current capabilities and high surge current capabilities. The 1N4001G rectifiers feature 50V repetitive peak reverse voltage (VRRM), 35V RMS voltage (VRMS), 50V DC blocking voltage (VDC), and 1A average forward rectified current. These glass passivated rectifiers provide high-efficiency through low VF and low power losses. Additionally, the 1N4001G rectifiers are available in Halogen-free and RoHS compliant DO-204AL (DO-41) package.Features
- Glass passivated chip junction
- High current capability and low VF
- High reliability
- High surge current capability
- Low power loss and high efficiency
- Halogen-free according to IEC 61249-2-21 definition
- Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Specifications
- 50V peak repetitive reverse voltage (VRRM)
- 35V maximum RMS voltage (VRMS)
- 50V DC blocking voltage (VDC)
- 1A maximum average forward rectified current (IF(AV))
PACKAGE OUTLINE DIMENSIONS
Yayınlandı: 2021-03-09
| Güncellenmiş: 2022-03-11