Taiwan Semiconductor 1N4007G Glass Passivated Rectifiers

Taiwan Semiconductor 1N4007G Glass Passivated Rectifiers incorporate glass passivated chip junction and deliver high-efficiency. These rectifiers are capable of offering high-current capabilities and high surge current capabilities. The 1N4007G rectifiers feature 1000V repetitive peak reverse voltage (VRRM), 700V RMS voltage (VRMS), 1000V DC blocking voltage (VDC), and 1A average forward rectified current. These glass passivated rectifiers provide high-reliability through low Vand low power losses. Additionally, the 1N4007G rectifiers are available in Halogen-free and RoHS compliant DO-204AL (DO-41) package. 

Features

  • Glass passivated chip junction
  • High reliability
  • High current capability, low VF
  • Low power loss, high efficiency
  • High surge current capability
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC

Specifications

  • 1000V peak repetitive reverse voltage (VRRM)
  • 700V maximum RMS voltage (VRMS)
  • 1000V DC blocking voltage (VDC)
  • 1A maximum average forward rectified current (IF(AV))

PACKAGE OUTLINE DIMENSIONS

Taiwan Semiconductor 1N4007G Glass Passivated Rectifiers
Yayınlandı: 2021-03-09 | Güncellenmiş: 2022-03-11