Taiwan Semiconductor 400W 188V SMT Transient Voltage Suppressor
Taiwan Semiconductor 400W 188V Surface Mount Transient Voltage Suppressors (TVS) offer a low-profile package for switching-mode power-supply and lighting applications. A TVS is a classification of an array of devices designed to react to sudden or momentary overvoltage conditions. Taiwan Semiconductor 400W 188V TVS devices are used in switching-mode power supply (SMPS), adapters, televisions, and monitors.Features
- Unidirectional polarity
- 1 channel
- 6.4V breakdown voltage
- 5V working voltage
- 9.2V clamping voltage
- 43.5A peak-pulse current (IPP)
- 1W power dissipation (PD)
- 400W peak pulse power capability with a 10/1000µs waveform (300W above 78V)
- Glass passivated junction
- <1.0ps typical from 0V to BV min fast-response time
- <1µA typical IR above 10V
- Level 1, per J-STD-020 moisture sensitivity level
- Compliant to RoHS directive 2011/65/EU and in accordance with WEEE 2002/96/EC
- AEC-Q101 qualified
- -55°C to +150°C operating temperature range
Applications
- SMPS
- Adapters
- Lighting
- Onboard DC/DC converters
Yayınlandı: 2019-07-02
| Güncellenmiş: 2023-06-23