Taiwan Semiconductor ABS15 Series Glass Passivated Bridge Rectifiers
Taiwan Semiconductor's ABS15 Series Glass Passivated Bridge Rectifiers offer a glass passivated bridge rectifier in a reliable low-cost molded plastic construction. They are ideal for automated placement and feature a high surge current capability with a UL flammability classification rating of 94V-0. These devices are compliant with RoHS Directive 2011/65EU (in accordance with WEEE 2002/96/EC) and are halogen-free according to IEC 61249-2-21 definition. This series currently is available with a VRRM rating of either 600V or 1000V and has an IF(AV) rating of 1.5A.Features
- Glass passivated junction
- Ideal for automated placement
- Reliable low-cost construction utilizing a molded plastic technique
- High surge current capability
- Moisture sensitivity level: level 1, per J-STD-020
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21 definition
Circuit Diagram
Yayınlandı: 2014-07-03
| Güncellenmiş: 2024-01-05