Taiwan Semiconductor BAV99L 225mW SMD Switching Diode
Taiwan Semiconductor BAV99L 225mW Switching Diode is a Surface Mount Device (SMD) type diode that delivers fast switching speed. This diode is designed in matte Tin (Sn) lead finish with Nickel (Ni) underplate with a moisture sensitivity level 1. The BAV99L diode offers 225mW power dissipation, 70V peak repetitive reverse voltage (VRRM), and 0.5A non-repetitive peak forward surge current (IFSM). This switching diode is available in Pb free version and RoHS compliant small-outline plastic SOT-23 package that weighs 8mg (approximate).Features
- Fast switching speed
- Surface mount device type
- Moisture sensitivity level 1
- Matte Tin (Sn) lead finish with Nickel (Ni) underplate
- Pb free and RoHS compliant
- SOT-23 small-outline plastic package
Specifications
- 225mW power dissipation (PD)
- 70V peak repetitive reverse voltage (VRRM)
- 0.5A non-repetitive peak forward surge current (IFSM)
- 450mA repetitive peak forward current (IFRM)
- 200mA mean forward current (IO)
PACKAGE OUTLINE DIMENSIONS
Yayınlandı: 2021-03-09
| Güncellenmiş: 2022-03-11