Taiwan Semiconductor BAW Switching Diodes
Taiwan Semiconductor BAW Switching Diodes are designed to offer fast switching speed and 2AIFSM. These diodes are ideal for automated placement. The BAW switching diodes comply with Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in Switching Mode Power Supplies (SMPS) and high-speed switching applications.Features
- Fast switching speed
- 2AIFSM
- 150°C maximum junction temperature
- Ideal for automated placement
- Moisture Sensitivity Level 1 (MSL 1)
- RoHS compliant
- Halogen-free
Applications
- High-speed switching
- General-purpose switching
- Switching Mode Power Supplies (SMPS)
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Tepe Ters Voltaj | Maksimum Dalgalanma Akımı | If - İleri Akım | Kurtarma Süresi | Vf - İleri Voltaj | IR - Ters Akım | Pd - Güç Dağılımı | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|---|---|---|---|---|---|
| BAW56WH RFG | ![]() |
100 V | 2 A | 150 mA | 4 ns | 1.25 V | 500 nA | 200 mW | - 55 C | + 150 C |
| BAW56 RFG | ![]() |
70 V | 2 A | 200 mA | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | |
| BAW56 RF | ![]() |
|||||||||
| BAW56H RFG | ![]() |
100 V | 2 A | 215 mA | 4 ns | 1.25 V | 500 nA | 350 mW | - 55 C | + 150 C |
Yayınlandı: 2025-03-14
| Güncellenmiş: 2025-06-02