Taiwan Semiconductor ES1xAL & ES1xFS Super Fast Rectifiers

Taiwan Semiconductor ES1xAL and ES1xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V ratings, with a junction temperature range of -55°C to +150°C. These Taiwan Semiconductor glass passivated devices offer low power loss and high efficiency in a low-profile thin SMA package, which is ideal for automated placement. Typical applications for these Super Fast Rectifiers include switching mode converters, inverters, and telecommunications.

Features

  • Glass passivated junction chip
  • Ideal for automated placement
  • Low power loss, high efficiency
  • Molding compound meets UL 94V-0 flammability rating
  • Moisture sensitivity level 1, per J-STD-020
  • Pure tin-plated leads, solderable per J-STD-002
  • Meets JESD 201 class 2 whisker test
  • -55°C to +150°C junction temperature range
  • Low profile thin SMA package
  • RoHS-compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • Freewheeling applications
  • Switching mode converters and inverters
  • Computers
  • Telecommunications

Package Outline

Mechanical Drawing - Taiwan Semiconductor ES1xAL & ES1xFS Super Fast Rectifiers
View Results ( 16 ) Page
Parça Numarası Veri Sayfası Açıklama
ES1DFS ES1DFS Veri Sayfası Doğrultucular 35ns, 1A, 200V, Super Fast Recovery Rectifier
ES1GAL ES1GAL Veri Sayfası Doğrultucular 35ns, 1A, 400V, Super Fast Recovery Rectifier
ES2JAL ES2JAL Veri Sayfası Doğrultucular 35ns, 2A, 600V, Super Fast Recovery Rectifier
ES1BAL ES1BAL Veri Sayfası Doğrultucular 35ns, 1A, 100V, Super Fast Recovery Rectifier
ES1BFS ES1BFS Veri Sayfası Doğrultucular 35ns, 1A, 100V, Super Fast Recovery Rectifier
ES1DAL ES1DAL Veri Sayfası Doğrultucular 35ns, 1A, 200V, Super Fast Recovery Rectifier
ES1GFS ES1GFS Veri Sayfası Doğrultucular 35ns, 1A, 400V, Super Fast Recovery Rectifier
ES1JAL ES1JAL Veri Sayfası Doğrultucular 35ns, 1A, 600V, Super Fast Recovery Rectifier
ES1JFS ES1JFS Veri Sayfası Doğrultucular 35ns, 1A, 600V, Super Fast Recovery Rectifier
ES2BAL ES2BAL Veri Sayfası Doğrultucular 35ns, 2A, 100V, Super Fast Recovery Rectifier
Yayınlandı: 2020-05-21 | Güncellenmiş: 2024-11-27