Taiwan Semiconductor ESH1DMH Ultra Fast Surface Mount Rectifier
Taiwan Semiconductor ESH1DMH Ultra Fast Surface Mount Rectifier is AEC-Q101 qualified and ideal for automotive applications. The 1A, 200V ESH1DMH Rectifier offers reduced switching and conduction loss with ultra-fast recovery times for high frequency. The Taiwan Semiconductor ESH1DMH Rectifier provides a very low profile with a typical height of 0.68mm in a micro SMA package.Features
- AEC-Q101 qualified
- Very low profile with a typical height of 0.68mm
- Reduce switching and conduction loss
- Ideal for automated placement
- Ultrafast recovery times for high frequency
- Moisture sensitivity level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
- Micro SMA package
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 2 whisker test
- Indicated by cathode band polarity
Applications
- DC to DC converter
- Automotive
- Car lighting
- Snubber
- Freewheeling
Package Style
Yayınlandı: 2022-05-31
| Güncellenmiş: 2022-06-15