Taiwan Semiconductor ESH3xx Rectifiers

Taiwan Semiconductor ESH3xx Rectifiers are 3A, 100V to 200V ultra fast surface mount rectifiers. The ESH3xx features a glass passivated chip junction and is ideal for automated placement. The ESH3xx rectifiers have an ultra-fast recovery time for high efficiency and are housed in a DO-214AB low-profile package.

Features

  • Glass passivated chip junction
  • Ideal for automated placement
  • Low profile package
  • Ultra Fast recovery time for high efficiency
  • Moisture sensitivity level: level 1, per J-STD-020
  • RoHS Compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • High-frequency rectification
  • Freewheeling application
  • Switching mode converters and inverters in computer and telecommunication

Reverse Recovery Time Characteristic & Test Circuit Diagram

Taiwan Semiconductor ESH3xx Rectifiers

Package Style

Taiwan Semiconductor ESH3xx Rectifiers
Yayınlandı: 2022-09-29 | Güncellenmiş: 2022-10-07