Taiwan Semiconductor GBU150x Standard Bridge Rectifiers

Taiwan Semiconductor GBU150x Standard Bridge Rectifiers are single-phase rectifiers featuring high surge current capabilities. These rectifiers are RoHS-compliant and ideal for printed circuit boards. The Taiwan Semiconductor GBU150x standard bridge rectifiers operate at the -55°C to 150°C temperature range. Typical applications include Switch Mode Power Supplies (SMPS), adapters, TVs, and monitors.

Features

  • Ideal for printed circuit board
  • High surge current capability
  • UL recognized file #E-326243
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Specifications

  • 600V to 1000V repetitive peak reverse voltage
  • 1.1V forward voltage
  • 220A surge current
  • 15A forward current
  • 22.3mm x 3.56mm x 18.8mm dimensions
  • 5µA reverse current
  • -55°C to 150°C operating and storage temperature range

Applications

  • Switch Mode Power Supply (SMPS)
  • Adapters
  • TV
  • Monitor

Marking Design

Taiwan Semiconductor GBU150x Standard Bridge Rectifiers

Package Dimensions

Taiwan Semiconductor GBU150x Standard Bridge Rectifiers
Yayınlandı: 2020-12-14 | Güncellenmiş: 2024-12-04