Taiwan Semiconductor HS1xFS & HS2xFS Surface Mount Rectifiers

Taiwan Semiconductor HS1xFS and HS2xFS Surface Mount Rectifiers feature low power loss, fast switching, and high efficiency. The HS1xFS and HS2xFS Rectifiers are in a compact SOD-128 package, ideal for automated placement. These devices are available in 200V, 400V, 600V, 800V, and 1000V ratings, with a junction temperature range of -55°C to +150°C. The Taiwan Semiconductor HS1xFS and HS2xFS Rectifiers have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. Typical applications for these devices include switching mode converters, inverters, and telecommunications.

Features

  • Glass passivated junction chip
  • Ideal for automated placement
  • Low power loss, high efficiency
  • Molding compound meets UL 94V-0 flammability rating
  • Moisture sensitivity level 1, per J-STD-020
  • Pure tin-plated leads, solderable per J-STD-002
  • Meets JESD 201 class 2 whisker test
  • -55°C to +150°C junction temperature range
  • SOD-128 package
  • RoHS-compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • Freewheeling applications
  • Switching mode converters and inverters
  • Computers
  • Telecommunications
View Results ( 10 ) Page
Parça Numarası Veri Sayfası Açıklama
HS1DFS HS1DFS Veri Sayfası Doğrultucular 50ns, 1A, 200V, High Efficient Recovery Rectifier
HS1GFS HS1GFS Veri Sayfası Doğrultucular 50ns, 1A, 400V, High Efficient Recovery Rectifier
HS1JFS HS1JFS Veri Sayfası Doğrultucular 75ns, 1A, 600V, High Efficient Recovery Rectifier
HS1KFS HS1KFS Veri Sayfası Doğrultucular 75ns, 1A, 800V, High Efficient Recovery Rectifier
HS1MFS HS1MFS Veri Sayfası Doğrultucular 75ns, 1A, 1000V, High Efficient Recovery Rectifier
HS2DFS HS2DFS Veri Sayfası Doğrultucular 50ns, 2A, 200V, High Efficient Recovery Rectifier
HS2GFS HS2GFS Veri Sayfası Doğrultucular 50ns, 2A, 400V, High Efficient Recovery Rectifier
HS2JFS HS2JFS Veri Sayfası Doğrultucular 75ns, 2A, 600V, High Efficient Recovery Rectifier
HS2KFS HS2KFS Veri Sayfası Doğrultucular 75ns, 2A, 800V, High Efficient Recovery Rectifier
HS2MFS HS2MFS Veri Sayfası Doğrultucular 75ns, 2A, 1000V, High Efficient Recovery Rectifier
Yayınlandı: 2020-05-21 | Güncellenmiş: 2024-11-27