Taiwan Semiconductor HS1Y 1A/1600V High Efficiency SMD Rectifiers

Taiwan Semiconductor HS1Y 1A/1600V High Efficiency Surface Mount (SMD) Rectifiers are high-efficiency rectifiers designed for general-purpose and power supply applications. These Taiwan Semiconductor HS1Y rectifiers are housed in compact SMA/DO-214AC and SMAF/DO-219AB packages, offering excellent thermal performance and space-saving benefits for high-density PCB layouts. The devices feature low forward voltage drop and high surge current capability, enhancing energy efficiency and reliability in demanding environments. The HS1YH and HS1YBH variants are optimized for higher thermal performance with a thinner profile, while the HS1YB and HS1YBH models offer enhanced mechanical stability. All variants are compliant with RoHS and halogen-free standards, making them environmentally friendly choices for modern electronic designs.

Features

  • Glass passivated chip junction
  • Ideal for automated placement
  • Low power loss, high efficiency
  • AEC-Q101 qualified (parts numbers ending in H only)
  • DO-214AA (SMB) and DO-214AC (SMA) package options
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002
  • Moisture Sensitivity Level (MSL) 1 per J-STD-020
  • Meets JESD 201 class 2 whisker test
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Switching mode converters and inverters
  • Lighting applications
  • Snubbers
  • Freewheeling applications
  • Bootstrap rectifiers

Specifications

  • 1600V maximum repetitive peak reverse voltage
  • 1120V maximum reverse voltage, total RMS value
  • 1A maximum forward current
  • Maximum surge peak forward current single half sine-wave superimposed on rated load
    • 30A to 35A when t = 8.3ms
    • 95A to 100A when t = 1.0ms
  • 3.6V maximum forward voltage
  • Reverse current at rated VR
    • 5µA maximum when TJ = +25°C
    • 7µA to 8µA typical when TJ = +125°C
  • 8.5pF to 8.6pF typical junction capacitance range
  • 75ns maximum reverse recovery time
  • Thermal performance ranges
    • 12°C/W to 16°C/W junction-to-lead
    • 64°C/W to 71°C/W junction-to-ambient
    • 15°C/W to 17°C/W junction-to-case
  • -40°C to +150°C junction temperature range

Datasheets

Schematic

Schematic - Taiwan Semiconductor HS1Y 1A/1600V High Efficiency SMD Rectifiers
Yayınlandı: 2025-06-18 | Güncellenmiş: 2025-07-10