Taiwan Semiconductor LSMB24CAH TVS Diode
Taiwan Semiconductor LSMB24CAH TVS Diode is designed to protect sensitive electronic components from voltage transients caused by lightning, Electro-Static Discharge (ESD), and other transient voltage events. This bidirectional TVS diode features a low leakage current and a low clamping voltage of 24V. The LSMB24CAH diode is AEC-Q101 qualified and comes in a DO-214AA (SMB) package. This diode is optimized for transient surge protection applications, ensuring reliable circuit safeguarding.Features
- AEC-Q101 qualified
- 24V low clamping voltage
- Bidirectional TVS diode
- -55°C to 175°C operating temperature range
- Clamping ratio (VC / stand-off voltage) between 1 ∼ 1.05
- Low leakage current
- Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
- DO-214AA (SMB) package
- Pb-free and Halogen-free
- RoHS compliant
Applications
- Protection of I/O interfaces
- Data lines and voltage-sensitive components
- Automotive electronics
- Industrial equipment
Package Outline Dimensions
Yayınlandı: 2025-10-10
| Güncellenmiş: 2025-10-20