Taiwan Semiconductor LTD7S24CAH Super Clamp TVS
Taiwan Semiconductor LTD7S24CAH Super Clamp Transient Voltage Suppressor (TVS) is a bidirectional device with low clamping voltage and low leakage current. This voltage suppressor features a 24V working stand-off voltage, 5A test current, and 7700W non-repetitive peak impulse power dissipation with 10/1000μs waveform. The LTD7S24CAH voltage suppressor meets ISO 7637-2 and ISO 16750-2 surge specifications. This voltage suppressor is AEC-Q101 qualified and RoHS compliant. The LTD7S24CAH voltage suppressor is used in transient surge protection applications.Features
- Bidirectional type
- Low clamping voltage
- Low leakage current
- Meets ISO 7637-2 and ISO 16750-2 surge requirements
- IEC-61000-4-2 ESD 30kV (air) and 30kV (contact)
- AEC-Q101 qualified
- RoHS compliant
- Halogen-free
- Moisture Sensitivity Level 1 (MSL 1) per J-STD-020 standard
Specifications
- 24V working stand-off voltage
- 5A test current
- 7700W non-repetitive peak impulse power dissipation with 10/1000μs waveform
- 24V typical clamping voltage
- -55°C to 175°C junction temperature range
Applications
- Transient surge protection
Peak Pulse Power Derating Curve
Videos
Yayınlandı: 2024-11-14
| Güncellenmiş: 2025-03-07