Taiwan Semiconductor P6SMB 600W SMT Transient Voltage Suppressors
Taiwan Semiconductor P6SMB 600W Surface Mount Transient Voltage Suppressors offer a low-profile package for switching-mode power-supply applications. Transient voltage suppressor (TVS) are a classification of an array of devices that are designed to react to sudden or momentary overvoltage conditions. Taiwan Semiconductor P6SMB TVS suppressors are used in switching-mode power supplies (SMPS), adapters, televisions, and monitors.Features
- 6.8V to 220V unidirectional polarity
- 600W Peak Pulse Power Dissipation (PPPM)
- 1 channel
- 20.9V breakdown voltage
- 18.8V working voltage
- 30.6 clamping voltage
- 20A peak-pulse current (IPP)
- Glass passivated junction
- Built-in strain relief
- <1µA above 10V typical IR
- <1.0ps typical from 0V to BV min fast-response time
- Compliant to RoHS Directive 2011/65/EU and in accordance with WEEE 2002/96/EC
- Halogen-free, according to IEC 61249-2-21
- AEC-Q101 qualified
- -55°C to +150°C operating temperature range
Applications
- SMPS
- Adapters
- TVs
- Monitors
Yayınlandı: 2019-07-02
| Güncellenmiş: 2023-06-23