Taiwan Semiconductor PExBx Ultra Fast SMD Rectifiers
Taiwan Semiconductor PExBx Ultra Fast SMD Rectifiers are high-efficiency single-die rectifiers suitable for automated placement. These rectifiers exhibit low power loss and utilize planar technology. The PExBx SMD rectifiers feature a 100VRRM repetitive peak reverse voltage and a -55°C to 175°C operating junction temperature range. These rectifiers possess level 1 moisture sensitivity per J-STD-020. The PExBx ultra-fast SMD rectifiers are Pb-free, halogen-free, and RoHS-compliant. The PE1BA, PE2BB, and PE4BC SMD rectifiers are available in DO-214AC (SMA), DO-214AA (SMB), and DO-214AB (SMC) packages, respectively. Typical applications include DC/DC, snubbers, and high-frequency switching.Features
- Single die configuration
- Planar technology
- Low power loss
- High-efficiency
- Ideal for automated placement
Specifications
- 100VRRM repetitive peak reverse voltage
- 70VR(RMS) reverse voltage, total RMS value
- -55°C to 175°C operating junction temperature range
- 0.200g weight
- Molding compound meets UL 94V-0 flammability rating
- Meet JESD 201 class 2 whisker test
- Level 1 moisture sensitivity, per J-STD-020
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
Applications
- High-frequency switching
- DC/DC
- Snubbers
Yayınlandı: 2024-02-02
| Güncellenmiş: 2024-03-05