Taiwan Semiconductor PSAD Super Fast Surface Mount Rectifiers
Taiwan Semiconductor PSAD Super Fast Surface Mount Rectifiers feature low power loss and high efficiency. These rectifiers utilize planar technology and have a Moisture Sensitivity Level (MSL) 1 as per J-STD-020. The PSAD15JH surface mount rectifiers are AEC-Q101 qualified and are designed for automated placement. The PSAD rectifiers come in a ThinDPAK case with a molding compound that meets the UL 94V-0 flammability rating. These rectifiers are RoHS-compliant and halogen-free. Typical applications include high-frequency switching, DC/DC, and snubber.Features
- AEC-Q101 qualified (PSAD15JH)
- Planar technology
- Low power loss and high efficiency
- Ideal for automated placement
- Moisture Sensitivity Level (MSL) 1 as per J-STD-020
- RoHS compliant
- Halogen-free
- ThinDPAK case
- Molding compound meets UL 94V-0 flammability rating
- Terminal:
- Matte tin plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity indicated by cathode band
- 0.196g weight
Specifications
- 600VRRM Repetitive Peak Reverse voltage
- 420VRR(RMS) reverse voltage (total RMS value)
- 15A forward current (IF)
- 2°C/W junction-to-lead thermal resistance
- 11°C/W junction-to-ambient thermal resistance
- 1°C/W junction-to-case thermal resistance
- -55°C to 175°C junction temperature range
Applications
- High-frequency switching
- DC/DC
- Snubber
Datasheets
Yayınlandı: 2025-01-27
| Güncellenmiş: 2025-02-17