Taiwan Semiconductor PU1BM & PU1DM Ultra Fast Surface Mount Rectifiers

Taiwan Semiconductor PU1BM and PU1DM Ultra Fast Surface Mount Rectifiers have planar technology and low reverse leakage. The PU1BM and PU1DM Rectifiers offer a 100V to 200V voltage range. The 1A Taiwan Semiconductor PU1BM and PU1DM Ultra Fast Surface Mount Rectifiers are ideal for automated placement.

Features

  • Planar technology
  • Ideal for automated placement
  • Low reverse leakage
  • Moisture sensitivity level 1, per J-STD-020
  • RoHS Compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • DC to DC converter
  • Switching mode converters and inverters
  • Freewheeling application

Package Style

Taiwan Semiconductor PU1BM & PU1DM Ultra Fast Surface Mount Rectifiers
Yayınlandı: 2022-05-31 | Güncellenmiş: 2022-06-20