Taiwan Semiconductor PU2BM & PU2DM Ultra Fast Surface Mount Rectifiers

Taiwan Semiconductor PU2BM and PU2DM Ultra Fast Surface Mount Rectifiers offer planar technology housed in a micro SMA package. The PU2BM and PU2DM features low reverse leakage and a 100V to 200V voltage range. The Taiwan Semiconductor PU2BM and PU2DM Rectifiers are ideal for automated placement.

Features

  • Planar technology
  • Ideal for automated placement
  • Low reverse leakage
  • Moisture sensitivity level 1, per J-STD-020
  • RoHS Compliant
  • Halogen-free according to IEC 61249-2-21
  • Micro SMA package
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated leads, solderable per J-STD-002 terminal
  • Meet JESD 201 class 2 whisker test
  • Indicated by cathode band polarity

Applications

  • DC to DC converter
  • Switching mode converters and inverters
  • Freewheeling application

Package Style

Taiwan Semiconductor PU2BM & PU2DM Ultra Fast Surface Mount Rectifiers
Yayınlandı: 2022-05-31 | Güncellenmiş: 2022-06-15