Taiwan Semiconductor RS1 SMD Fast Recovery Rectifiers

Taiwan Semiconductor RS1 SMD Fast Recovery Rectifiers are available in a compact package that is ideal for automated placement. These devices feature a high surge current capability, low power loss, and high efficiency. They come in a SOD123HE package with a molding compound that has a UL flammability rating of 94V-0. These devices are RoHS compliant and halogen-free. This Taiwan Semiconductor series currently is available with a VRRM rating of either 600V, 800V, or 1000V and has a IF(AV) rating of 1.2A.​

Features

  • Ideal for automated placement
  • Compact package size
  • High surge current capability
  • Low power loss, high efficiency
  • Moisture sensitivity level: level 1, per J-STD-020
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Specifications

  • Case: SOD123HE
  • Molding compound, UL flammability classification rating 94V-0
  • Base P/N with suffix "G" on packing code
  • Terminal: Matte tin-plated leads, solderable per JESD22-B102
  • Meets JESD 201 class 1A whisker test
  • Polarity: Indicated by cathode band

Videos

Yayınlandı: 2014-07-03 | Güncellenmiş: 2022-11-17