Taiwan Semiconductor RS2xAL Fast Recovery Surface Mount Rectifiers
Taiwan Semiconductor RS2xAL Fast Recovery Surface Mount Rectifiers are designed for high efficiency with low power and fast switching actions. These rectifiers are built with a glass passivated chip junction and are ideal for automated placement. The Taiwan Semiconductor RS2xAL rectifiers feature 2A forward current and a reverse voltage ranging from 200V to 1000V. Typical applications include high-frequency rectification, freewheeling, switching mode converters and inverters, computers, and telecommunication. These devices are RoHS-compliant, lead-free, halogen-free, and come in a low-profile package.Features
- Glass passivated chip junction
- Ideal for automated placement
- Low power loss and high efficiency
- Fast switching for high efficiency
- Thin SMA case
- Molding compound meets UL 94V-0 flammability rating
- Pure tin-plated leads and solderable per J-STD-002
- Low profile package
- Meets JESD 201 class 2 whisker test
- It weighs about 0.029g approximately
- Moisture sensitivity level 1 as per J-STD-020
- -55°C to 155°C operating temperature range
- RoHS-compliant
- Lead-free
- Halogen-free according to IEC 61249-2-21
Applications
- High-frequency rectification
- Switching mode converters and inverters
- Freewheeling
- Computers and telecommunication
Yayınlandı: 2020-07-07
| Güncellenmiş: 2024-12-02