Taiwan Semiconductor RS3xB 3A Fast Recovery Rectifiers
Taiwan Semiconductor RS3xB 3A Fast Recovery Rectifiers come in a DO-214AA (SMB) package with glass passivated junction chip. These rectifiers have low reverse leakage and are ideal for automated placement. These Taiwan Semiconductor rectifiers have a UL 94V-0 flammability rating and come with matte tin-plated leads that are solderable per J-STD-002. These rectifiers are RoHS compliant and halogen-free. RS3xB is ideal for use in inverters, converters, switch-mode power supplies (SMPS), and freewheeling diodes.Features
- Glass passivated junction chip
- Ideal for automated placement
- Low reverse leakage
- Moisture sensitivity level 1, per J-STD-020
- Compliant to RoHS directive 2011/65/EU and in accordance with WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
- Mechanical data
- DO-214AA (SMB) case
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 1 whisker test
- Polarity indicated by cathode band
- 0.09g (approximately) weight
Applications
- SMPS
- Inverters and converters
- Freewheeling diodes
Package Dimensions
Yayınlandı: 2019-07-09
| Güncellenmiş: 2023-06-26