Taiwan Semiconductor RYBS30M 3A Bridge Rectifier
Taiwan Semiconductor RYBS30M 3A Bridge Rectifier comes in a compact YBS package with a glass passivated junction. It has a 1000V repetitive peak reverse voltage and is ideal for automated placement. This device has a UL 94V-0 flammability rating and comes with matte tin-plated leads that are solderable per J-STD-002. The Taiwan Semiconductor RYBS30M is RoHS-compliant, Pb-free, and halogen-free. It is ideal for switch-mode power supplies, adapters, TVs, and monitors.Features
- Glass passivated junction
- Ideal for automated placement
- UL recognized file# E-326854
- Moisture sensitivity level 1, per J-STD-020
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 1 whisker test
- Compliant with RoHS directive 2011/65/EU and in accordance with WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
- YBS package
Applications
- Switching Mode Power Supply (SMPS)
- Adapters
- TV
- Monitor
Package Outline
Additional Resource
Yayınlandı: 2020-05-21
| Güncellenmiş: 2024-12-02