Taiwan Semiconductor S1M Surface Mount Rectifiers

Taiwan Semiconductor S1M Surface Mount Rectifiers are 1000V standard recovery rectifiers. The S1M are AEC-Q101 qualified and ideal for automated placement. The devices offer a low forward voltage drop and high surge current capability. The Taiwan Semi S1M surface mount rectifiers are offered in various packages, including DO-214AC, Thin SMA, and DO-214AA.

Features

  • AEC-Q101 qualified
  • Glass passivated chip junction
  • Ideal for automated placement
  • Low forward voltage drop
  • High surge current capability
  • Moisture sensitivity level: level 1, per J-STD-020
  • RoHS Compliant

Applications

  • DC to DC converter
  • Automotive application
  • Car lighting
  • Snubber
  • Freewheeling application

Package Styles

Taiwan Semiconductor S1M Surface Mount Rectifiers
Yayınlandı: 2022-10-19 | Güncellenmiş: 2026-06-19