Taiwan Semiconductor S1Y/S2Y 1600V Surface Mount Rectifiers

Taiwan Semiconductor S1Y (1A) and S2Y (2A) 1600V Surface Mount Rectifiers are standard rectifiers designed for high-performance applications. The S1Y and S2Y components feature a glass passivated chip junction that enhances reliability and durability. These rectifiers offer a low forward voltage drop and impressive surge current capability, making them ideal for demanding power management tasks. These rectifiers maintain a maximum reverse current of 5µA, ensuring efficient performance and minimal power loss. The DO-214AA (SMB) and DO-214AC (SMA) package options support automated placement, streamlining production processes. With a wide junction temperature range of -40°C to +175°C, the Taiwan Semiconductor S1Y (1A) and S2Y (2A) 1600V Rectifiers can operate effectively in diverse environments. 

Features

  • AEC-Q101 qualified (-H designation)
  • Glass passivated chip junction
  • Ideal for automated placement
  • Low forward voltage drop
  • High surge current capability
  • Single die configuration
  • Moisture Sensitivity Level (MSL) 1, per J-STD-020
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • General purpose
  • Switching mode converters and inverters
  • Lighting applications

Specifications

  • 1600V maximum repetitive peak reverse voltage
  • 1A and 2A forward current options
  • 1120V reverse voltage, total RMS value
  • Typical  forward voltage ranges
    • 0.89V to 0.98V for 1A variants
    • 0.83V to 1.02V for 2A variants
  • 5µA maximum reverse current
  • Surge peak forward current, single half sine-wave superimposed on rated load
    • 30A to 100A for 1A variants
    • 50A to 130A for 2A variants
  • Typical junction capacitance
    • 6pF for 1A variants
    • 8.6pF for 2A variants
  • -40°C to +175°C junction temperature range
  • DO-214AA (SMB) and DO-214AC (SMA) package options
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002
  • Meets JESD 201 class 2 whisker test
  • Polarity indicated by cathode band
Yayınlandı: 2024-11-12 | Güncellenmiş: 2024-11-28