Taiwan Semiconductor S3A to S3M Surface Mount Rectifiers

Taiwan Semiconductor S3A to S3M Surface Mount Rectifiers feature a high surge current capability, low forward voltage drop, and a glass passivated chip junction. The S3A to S3M rectifiers have a 3A forward current and range from 50V to 1000V repetitive peak reverse voltage. The devices are ideal for automated placement, converters, adapters, SMPS, and lighting applications.

The Taiwan Semiconductor S3A to S3M surface mount rectifiers offer an operating temperature range from -55°C to +150°C and are available in a DO-214AB (SMC) package.

Features

  • Glass passivated chip junction
  • Ideal for automated placement
  • Low forward voltage drop
  • High current capability
  • High surge current capability
  • Moisture sensitivity level 1, per J-STD-020
  • RoHS compliant
  • Halogen-free
  • DO-214AB (SMC) case
  • Molding compound meets UL 94V-0 flammability rating
  • Terminal matte tin-plated leads, solderable per J-STD-002
  • Meets JESD 201 class 2 whisker test
  • Polarity is indicated by the cathode band

Applications

  • Switching mode power supplies (SMPS)
  • Adapters
  • Lighting applications
  • Converters

Specifications

  • 3A forward current
  • 50V to 1000V repetitive peak reverse voltage
  • 35V to 700V reverse voltage, total RMS value
  • 100A surge peak forward current
  • -55°C to +150°C junction and storage temperature
Chart - Taiwan Semiconductor S3A to S3M Surface Mount Rectifiers
Taiwan Semiconductor S3A to S3M Surface Mount Rectifiers
Yayınlandı: 2023-07-25 | Güncellenmiş: 2023-08-17