Taiwan Semiconductor S3AB to S3MB Standard Surface Mount Rectifier
Taiwan Semiconductor S3AB to S3MB Standard Surface Mount Rectifiers offer a high surge current capability, low forward voltage drop, and glass passivated chip junction. The S3AB to S3MB provides a range of 50V, 100V, 200V, 400V, 600V, 800V, and 1000V repetitive peak reverse voltages. The Taiwan S3AB to S3MB standard surface mount rectifiers have a 3A forward current, and 420V reverse voltage. The devices are available in a DO-214AA (SMB) package.Features
- Glass passivated chip junction
- Ideal for automated placement
- Low forward voltage drop
- High surge current capability
- Moisture sensitivity level 1, per J-STD-020
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
- DO-214AA (SMB) case
- Molding compound meets UL 94V-0 flammability rating
- Terminal is matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by the cathode band
Applications
- Switching mode power supplies (SMPS)
- Adapters
- Lighting applications
- Converters
Specifications
- 3A forward current
- 50V to 1000V repetitive peak reverse voltage
- 35V to 700V reverse voltage, total RMS value
- 80A surge peak forward current
- -55°C to +150°C junction and storage temperature
Typical Application
Yayınlandı: 2023-07-25
| Güncellenmiş: 2023-07-31