Taiwan Semiconductor S3ABH to S3MBH Automotive SMD Rectifiers

Taiwan Semiconductor S3ABH to S3MBH Automotive Surface Mount Rectifiers are AEC-Q101 qualified and ideal for automated placement. The Taiwan RSFALH to RSFMLH rectifiers offer fast switching for high efficiency and high-temperature metallurgically bonded construction. The devices are suitable for car lighting, snubber, DC-to-DC converters, and automotive applications.

Features

  • AEC-Q101 qualified
  • Glass passivated chip junction
  • Ideal for automated placement
  • Low forward voltage drop
  • High surge current capability
  • Moisture Sensitivity Level 1, per J-STD-020
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21
  • DO-214AA (SMB) case
  • Molding compound meets UL 94V-0 flammability rating
  • Terminal matte tin-plated leads, solderable per J-STD-002
  • Meet JESD 201 class 2 whisker test
  • Polarity is indicated by the cathode band

Applications

  • DC-to-DC converters
  • Automotive application
  • Car lighting
  • Snubbers
  • Freewheeling applications

Specifications

  • 3A forward current
  • 50V to 1000V repetitive peak reverse voltage
  • 35V to 700V reverse voltage, total RMS value
  • 80A surge peak forward current
  • -55°C to +150°C junction and storage temperature
Taiwan Semiconductor S3ABH to S3MBH Automotive SMD Rectifiers
Taiwan Semiconductor S3ABH to S3MBH Automotive SMD Rectifiers
Yayınlandı: 2023-07-25 | Güncellenmiş: 2023-07-31