Taiwan Semiconductor S3JAL 600V Standard Surface Mount Rectifier
Taiwan Semiconductor S3JAL 600V Standard Surface Mount Rectifier has a glass passivated chip junction and is ideal for automated placement. The S3JAL provides 3A forward current, 600V repetitive peak reverse voltage, and 420V reverse voltage. The Taiwan S3JAL rectifier is housed in a low-profile thin SMA package.Features
- Glass passivated chip junction
- Ideal for automated placement
- Low profile package
- Moisture sensitivity level 1, per J-STD-020
- RoHS compliant
- Halogen-free
- Thin SMA package
- Molding compound meets UL 94V-0 flammability rating
- Terminals have matte tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 2 whisker test
- Polarity indicated by cathode band
Applications
- DC-to-DC converters
- Switching mode converters and inverters
- General purpose
Specifications
- 3A forward current
- 600V repetitive peak reverse voltage
- 420V reverse voltage, total RMS value
- 50A surge peak forward current
- -55 to +150 junction and storage temperature
Typical Application
Yayınlandı: 2023-07-24
| Güncellenmiş: 2023-07-31