Taiwan Semiconductor SFF2005GC0G Isolated Glass Passivated Rectifiers

Taiwan Semiconductor SFF2005GC0G Isolated Glass Passivated Super Fast Recovery Rectifier is an electrical device with high current capability and low power loss. Rectifiers convert alternating current, which periodically reverses direction, to direct current. Taiwan Semiconductor SFF2005GC0G rectifier operates in 300V peak reverse voltage (VRRM) with a 1.3V maximum instantaneous forward voltage (VF). The device has a 20A maximum average forward rectified current (IF(AV)). The rectifier also has a 10A forward current (IR) and 10uA reverse current (IR) with a 35ns recovery time (trr).

Features

  • 300V maximum repetitive peak reverse voltage (VRRM)
  • 210V maximum RMS voltage (VRMS)
  • 300V maximum DC blocking voltage (VDC)
  • 20A maximum average forward rectified current (IF(AV))
  • 150A peak forward surge current (IFSM)
  • 1.3V maximum forward voltage (VF)
  • 35ns maxiumum reverse current (trr)
  • 90pF typical junction capacitance (CJ)
  • -55°C to +150°C operating temperature range

Package Outline Dimensions

Block Diagram - Taiwan Semiconductor SFF2005GC0G Isolated Glass Passivated Rectifiers
Yayınlandı: 2019-07-02 | Güncellenmiş: 2023-06-26