Taiwan Semiconductor SMB10J33CA Series Transient Voltage Suppressors
Taiwan Semiconductor SMB10J33CA Series Transient Voltage Suppressors offer a low-profile package ideal for automated placement. The SMB10J33CA Series TVS features a glass passivated junction with excellent clamping capability. The Taiwan Semiconductor SMB10J33CA Series Transient Voltage Suppressors deliver a fast response time of typically less than 1.0ps.Features
- Low profile package
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time of typically less than 1.0ps
- Compliant with RoHS Directive 2011/65/EU and in accordance with WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Additional Resources
PACKAGE OUTLINE DIMENSIONS
Yayınlandı: 2020-12-14
| Güncellenmiş: 2024-12-04