Taiwan Semiconductor SS13M & SS16M Surface Mount Rectifiers

Taiwan Semiconductor SS13M and SS16M Schottky Barrier Surface Mount Rectifiers offer low power loss and high efficiency in a very low profile package. The SS13M and SS16M Rectifiers have a 30V to 60V voltage range and are ideal for automated placement. The Taiwan Semiconductor SS13M and SS16M Schottky Barrier Surface Mount Rectifiers feature a 1A forward current housed in a micro SMA package.

Features

  • Very low profile with a typical height of 0.68mm
  • Low power loss, high efficiency
  • Ideal for automated placement
  • Moisture sensitivity level 1, per J-STD-020
  • RoHS Compliant
  • Halogen-free according to IEC 61249-2-21
  • Micro SMA package
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated leads, solderable per J-STD-002 terminal
  • Meet JESD 201 class 2 whisker test
  • Indicated by cathode band polarity

Applications

  • Switching mode power supply (SMPS)
  • Adapters
  • DC to DC converter

Package Style

Taiwan Semiconductor SS13M & SS16M Surface Mount Rectifiers
Yayınlandı: 2022-05-31 | Güncellenmiş: 2022-06-20