Taiwan Semiconductor TLD8S10AH to TLD8S43AH TVS

Taiwan Semiconductor TLD8S10AH to TLD8S43AH Transient Voltage Suppressors are surface mount, 6600W, and AEC-Q101 qualified. The TLD8S10AH to TLD8S43AH TVS offer a voltage range of 10V to 43V, designed for transient surge protection. The Taiwan Semiconductor TLD8S10AH to TLD8S43AH Transient Voltage Suppressors feature junction passivation optimized design technology and is specified to 175°C, suitable for high reliability and automotive requirements.

Features

  • AEC-Q101 qualified
  • Junction passivation optimized design technology
  • TJ =175°C capability suitable for high reliability and automotive requirement
  • Moisture sensitivity level of level 1, per J-STD-020
  • Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21
  • Meets ISO7637-2 and ISO16750-2 surge specifications (varied by test conditions)
  • Meets IEC 61000-4-2 (Level: 4) / ISO 10605 (Level: L4)

Applications

  • Transient surge protection
  • Automotive load dump surge protection

Package Type

Taiwan Semiconductor TLD8S10AH to TLD8S43AH TVS

Videos

Yayınlandı: 2021-01-06 | Güncellenmiş: 2023-11-02