Taiwan Semiconductor TSSA5U50 & TSSA5U60 Trench Schottky Rectifiers
Taiwan Semiconductor TSSA5U50 and TSSA5U60 Trench Schottky Rectifiers are electrical devices designed for high-frequency miniature switched-mode power supplies. Rectifiers convert alternating current, which periodically reverses direction, to direct current. Trench Schottky Rectifiers are ideal for adapters, lighting, and onboard DC/DC converters. VRRM repetitive reverse voltages measure 50V for Taiwan Semiconductor TSSA5U50 and 60V for TSSA5U60.Features
- TSSA5U50
- 50V VRRM
- 440mV forward voltage
- TSSA5U60
- 60V VRRM
- 480mV forward voltage
- Low power loss/high efficiency
- Guardring for overvoltage protection
- High-forward surge capability
- 5A IF forward current
- 75A forward surge current
- 300µA reverse current
- -55°C to +150°C operating temperature range
Applications
- Miniature switched-mode power supplies (SMPS)
- Adapters
- Lighting
- Onboard DC/DC converters
Yayınlandı: 2019-07-02
| Güncellenmiş: 2023-06-23