Taiwan Semiconductor TS20K40-T to TS20K100-T Standard Bridge Rectifiers
Taiwan Semiconductor TS20K40-T to TS20K100-T Standard Bridge Rectifiers operate from 400V to 1000V repetitive peak reverse voltage. This rectifier features ultra-low leakage reverse current and high surge current capability. The TS20K40-T to TS20K100-T rectifiers operate at -55°C to 150°C storage temperature range. These products are RoHS Compliant and halogen-free according to IEC 61249-2-21, and the molding compound meets the UL 94V-0 flammability rating. The 20A rectifiers are ideal for printed circuit boards, including onboard chargers and AC to DC.Features
- Ideal for printed circuit board
- High surge current capability
- Ultra-low leakage reverse current
- UL Recognized File # E-326243
- RoHS Compliant
- Halogen-free according to IEC 61249-2-2
- -55°C to 150°C storage temperature range
- Mechanical data:
- TS4K case
- Molding compound meets UL 94V-0 flammability rating
- Terminal: Matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 1 whisker test
- 0.78 N⋅m maximum mounting torque
Applications
- On board charger
- AC to DC
Specifications Chart
Application Circuit
Yayınlandı: 2022-11-14
| Güncellenmiş: 2023-06-20