Taiwan Semiconductor TSCD 1200V SiC Schottky Diodes
Taiwan Semiconductor TSCD 1200V SiC Schottky Diodes are AEC-Q101 qualified, merged PIN Schottky diodes with high forward surge capability. These TSCD Schottky diodes feature high-speed switching and a positive temperature coefficient on VF. The 1200V SiC Schottky diodes operate at a 175°C maximum junction temperature. These SiC diodes are RoHS-compliant, Pb-free, and halogen-free. The 1200V SiC diodes are ideal for general-purpose, Switch Mode Power Supplies (SMPS), and power factor correction.Features
- AEC-Q101 qualified
- 175°C maximum junction temperature
- High-speed switching possible
- High forward surge capability
- High-frequency operation
- Positive temperature coefficient on VF
- RoHS-compliant
- Halogen-free
Applications
- General purpose
- Switch Mode Power Supplies (SMPS)
- Power factor correction
Additional Resource
Yayınlandı: 2025-08-20
| Güncellenmiş: 2025-08-28