Taiwan Semiconductor TSD 400V to 600V ESD Capability Rectifiers

Taiwan Semiconductor TSD 400V to 600V ESD Capability Rectifiers deliver high ESD capability and low forward voltage drop with a glass passivated chip junction. The TSD rectifiers are ideal for automated placement. With operation up to +175°, the TSD components offer a 0.72V to 0.96V typical forward voltage range and a 1A to 3A forward current range. Applications include general-purpose and polarity protection.

Features

  • High ESD capability
  • Glass passivated chip junction
  • Low forward voltage drop
  • Ideal for automated placement
  • DO-214Ax, SOD-123W, SOD-128, or thin SMA case options
  • Single die configuration
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002
  • Meets JESD 201 class 2 whisker test
  • Moisture Sensitivity Level (MSL) 1, per J-STD-020
  • AEC-Q101 qualified (TSDxH only)
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • General purpose
  • Polarity protection

Specifications

  • 400V or 600V repetitive peak reverse voltage
  • 280V or 420V reverse voltage, total RMS value
  • 1A to 3A forward current range
  • 0.72V to 0.96V typical forward voltage range
  • 11pF to 45pF typical junction capacitance range
  • Typical thermal resistance
    • 15°C/W to 39°C/W junction-to-lead
    • 59°C/W to 86°C/W junction-to-ambient
    • 15°C/W to 43°C/W junction-to-case
  • -40°C or -55°C to +175°C junction temperature ranges
Yayınlandı: 2023-12-20 | Güncellenmiş: 2024-03-04