Taiwan Semiconductor TSFx01x2C Trench Schottky Rectifiers
Taiwan Semiconductor TSFx01x2C Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, high forward surge capability, and a low forward voltage. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within a temperature range of -55°C up to 150°C. The TSFx01x2C Schottky rectifiers are designed with a common cathode configuration and an approximate weight of 1.74±0.01g. These rectifiers come in an ITO-220AB case and are RoHS-compliant and halogen-free. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-DC converters.Features
- Excellent high-temperature stability
- Low forward voltage
- Low power loss/high efficiency
- High forward surge capability
Specifications
- 0.56Nm maximum mounting torque
- -55°C up to 150°C operating temperature range
- 1.74±0.01g weight
- ITO-220AB case
- Molding compound meets UL 94V-0 flammability rating
- Matte tin plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- RoHS-compliant
- Halogen-free
Applications
- Switched Mode Power Supply (SMPS)
- Adapters
- DC-DC converters
Internal Configuration
Package Outline Dimensions
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | If - İleri Akım | Vrrm - Tekrarlayan Ters Voltaj | Vf - İleri Voltaj | Ifsm - İleri Dalgalanma Akımı | IR - Ters Akım | Vr - Ters Voltaj |
|---|---|---|---|---|---|---|---|
| TSF10102C | ![]() |
10 A | 100 V | 700 mV | 180 A | 50 uA | 100 V |
| TSF10122C | ![]() |
10 A | 120 V | 800 mV | 170 A | 50 uA | 120 V |
| TSF20102C | ![]() |
20 A | 100 V | 780 mV | 215 A | 50 uA | 100 V |
| TSF20122C | ![]() |
20 A | 120 V | 850 mV | 210 A | 50 uA | 120 V |
| TSF30102C | ![]() |
30 A | 100 V | 790 mV | 280 A | 50 uA | 100 V |
| TSF30122C | ![]() |
30 A | 120 V | 880 mV | 260 A | 50 uA | 120 V |
| TSF40102C | ![]() |
40 A | 100 V | 750 mV | 415 A | 50 uA | 100 V |
| TSF40122C | ![]() |
40 A | 120 V | 850 mV | 350 A | 50 uA | 120 V |
Yayınlandı: 2024-06-23
| Güncellenmiş: 2024-07-30