Taiwan Semiconductor TSM060N03PQ33 N-Channel Power MOSFET
Taiwan Semiconductor TSM060N03PQ33 N-Channel Power MOSFET features a 30V drain-source voltage, 62A continuous drain current, and 6mΩ on-state resistance. The TSM060N03PQ33 MOSFET provides a low gate charge for fast power switching and minimizes conductive losses. Applications include DC-DC converters, battery power management, and O-ring FETs or load switches.Features
- Low RDS(ON) to minimize conductive loss
- Low gate charge for fast power switching
- 100% UIS and Rg tested
- PDFN-33 package
- Moisture Sensitivity Level (MSL) 1
- Lead-free and Halogen-free
- RoHS compliant
Applications
- DC-DC converters
- Battery power management
- O-ring FET/load switch
Specifications
- 30V minimum drain-source breakdown voltage
- ±20V gate-source voltage
- 15A continuous drain current when TA = +25°C, 62A when TC = +25°C
- 248A pulsed drain current
- 29A single pulse avalanche current
- 42mJ single pulse avalanche energy
- -55°C to +150°C temperature range
- Total power dissipation
- 40W when TC = +25°C, 8W when TC = +125°C
- 2.3W when TA = +25°C, 0.5W when TA = +125°C
- Thermal resistance
- 3.1°C/W junction-to-case
- 53°C/W junction-to-ambient
Yayınlandı: 2023-01-10
| Güncellenmiş: 2023-01-22