Taiwan Semiconductor TSM500N15CS 150V Power MOSFET
Taiwan Semiconductor TSM500N15CS 150V Power MOSFET is an N-channel MOSFET that features low RDS(ON) to minimize conductive losses and low gate charge. This n-channel MOSFET is RoHS compliant and halogen-free. Applications include DC-DC converters, power routing, and motor drives.Features
- Low RDS(ON) to minimize conductive losses
- Low gate charge for fast power switching
- RoHS compliant
- Halogen-Free according to IEC 61249-2-21
Applications
- DC-DC converters
- Power routing
- Motor drives
Performance Graph
Mechanical Drawing
Yayınlandı: 2022-03-15
| Güncellenmiş: 2022-03-28