Taiwan Semiconductor TSU1M60H/TSU2M60H 60V Trench Schottky Rectifiers
Taiwan Semiconductor TSU1M60H/TSU2M60H 60V Trench Schottky Surface Mount Rectifiers feature low power loss and high efficiency in an AEC-Q101 qualified Micro SMA package. The Taiwan rectifiers are excellent for automated placement in various applications. The TSU1M60H/TSU2M60H implements patented trench Schottky technology for an ideal rectifier solution.Features
- AEC-Q101 qualified
- Patented Trench Schottky technology
- Low power loss, high efficiency
- Ideal for automated placement
- Moisture sensitivity level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
- Micro SMA Case
- Molding compound meets UL 94V-0 flammability rating
- Matte tin plated leads, solderable per J-STD-002 terminals
- Meet JESD 201 class 2 whisker test
- Polarity is Indicated by the cathode band
Applications
- Switching mode power supply (SMPS)
- Adapters
- Lighting application
- On-board DC/DC converter
- Automotive
Typical Application
Yayınlandı: 2022-08-31
| Güncellenmiş: 2022-09-13